
GSFN4012 | |
|---|---|
DigiKey Part Number | 4786-GSFN4012TR-ND - Tape & Reel (TR) 4786-GSFN4012CT-ND - Cut Tape (CT) 4786-GSFN4012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN4012 |
Description | MOSFET, N-CH, SINGLE, 40.00A, 40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 30W (Tc) Surface Mount 8-PPAK (3.1x3.05) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1460 pF @ 25 V |
FET Type | Power Dissipation (Max) 30W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PPAK (3.1x3.05) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,20310 € | 20,31 € |
| 500 | 0,15310 € | 76,55 € |
| 1.000 | 0,13694 € | 136,94 € |
| 2.000 | 0,12333 € | 246,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10857 € | 542,85 € |
| 10.000 | 0,09945 € | 994,50 € |
| 15.000 | 0,09479 € | 1.421,85 € |
| 25.000 | 0,08957 € | 2.239,25 € |
| 35.000 | 0,08648 € | 3.026,80 € |
| 50.000 | 0,08347 € | 4.173,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

