
GSFN3904 | |
|---|---|
DigiKey Part Number | 4786-GSFN3904TR-ND - Tape & Reel (TR) 4786-GSFN3904CT-ND - Cut Tape (CT) 4786-GSFN3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN3904 |
Description | MOSFET, N-CH, SINGLE, 80A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 66W (Tc) Surface Mount 8-PPAK (3.1x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3190 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.1x3.1) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25720 € | 6,43 € |
| 100 | 0,22300 € | 22,30 € |
| 250 | 0,20672 € | 51,68 € |
| 500 | 0,19692 € | 98,46 € |
| 1.000 | 0,18887 € | 188,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17891 € | 536,73 € |
| 6.000 | 0,17404 € | 1.044,24 € |
| 9.000 | 0,17160 € | 1.544,40 € |
| 15.000 | 0,16890 € | 2.533,50 € |
| 21.000 | 0,16732 € | 3.513,72 € |
| 30.000 | 0,16580 € | 4.974,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

