P-Channel 30 V 40A (Tc) 30W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN3013

DigiKey Part Number
4786-GSFN3013TR-ND - Tape & Reel (TR)
4786-GSFN3013CT-ND - Cut Tape (CT)
4786-GSFN3013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN3013
Description
MOSFET, P-CH, SINGLE, -40.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 40A (Tc) 30W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.9V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 15 V
FET Type
Power Dissipation (Max)
30W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PPAK (3.1x3.05)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.539
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31300 €3,13 €
1000,19890 €19,89 €
5000,14978 €74,89 €
1.0000,13393 €133,93 €
2.0000,12057 €241,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10609 €530,45 €
10.0000,09713 €971,30 €
15.0000,09257 €1.388,55 €
25.0000,08744 €2.186,00 €
35.0000,08440 €2.954,00 €
50.0000,08145 €4.072,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €