N-Channel 100 V 16A (Tc) 29.5W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN1016

DigiKey Part Number
4786-GSFN1016TR-ND - Tape & Reel (TR)
4786-GSFN1016CT-ND - Cut Tape (CT)
4786-GSFN1016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN1016
Description
MOSFET, N-CH, SINGLE, 16.00A, 10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 16A (Tc) 29.5W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
40mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
29.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (3.1x3.05)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,34900 €3,49 €
1000,22380 €22,38 €
5000,16958 €84,79 €
1.0000,15209 €152,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12986 €389,58 €
6.0000,11865 €711,90 €
9.0000,11294 €1.016,46 €
15.0000,10653 €1.597,95 €
21.0000,10273 €2.157,33 €
30.0000,09904 €2.971,20 €
75.0000,09574 €7.180,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €