
GSFN0988 | |
|---|---|
DigiKey Part Number | 4786-GSFN0988TR-ND - Tape & Reel (TR) 4786-GSFN0988CT-ND - Cut Tape (CT) 4786-GSFN0988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFN0988 |
Description | MOSFET, N-CH, SINGLE, 16A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Tc) 32.5W (Tc) Surface Mount 8-PPAK (3.05x3.08) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | +20V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 32.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PPAK (3.05x3.08) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19300 € | 19,30 € |
| 250 | 0,17868 € | 44,67 € |
| 500 | 0,17002 € | 85,01 € |
| 1.000 | 0,16290 € | 162,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15410 € | 462,30 € |
| 6.000 | 0,14979 € | 898,74 € |
| 9.000 | 0,14763 € | 1.328,67 € |
| 15.000 | 0,14524 € | 2.178,60 € |
| 21.000 | 0,14385 € | 3.020,85 € |
| 30.000 | 0,14250 € | 4.275,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

