N-Channel 30 V 90A (Tc) 51W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN0390

DigiKey Part Number
4786-GSFN0390TR-ND - Tape & Reel (TR)
4786-GSFN0390CT-ND - Cut Tape (CT)
4786-GSFN0390DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN0390
Description
MOSFET, N-CH, SINGLE, 90.00A, 30
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 90A (Tc) 51W (Tc) Surface Mount 8-PPAK (3.1x3.05)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1870 pF @ 15 V
FET Type
Power Dissipation (Max)
51W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PPAK (3.1x3.05)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.95mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34400 €3,44 €
1000,21990 €21,99 €
5000,16618 €83,09 €
1.0000,14885 €148,85 €
2.0000,13424 €268,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11841 €592,05 €
10.0000,10863 €1.086,30 €
15.0000,10364 €1.554,60 €
25.0000,09804 €2.451,00 €
35.0000,09472 €3.315,20 €
50.0000,09149 €4.574,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €