Mosfet Array 20V 32A (Ta) 20W (Tc) Surface Mount 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFN0232

DigiKey Part Number
4786-GSFN0232TR-ND - Tape & Reel (TR)
4786-GSFN0232CT-ND - Cut Tape (CT)
4786-GSFN0232DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFN0232
Description
MOSFET 20V 32A 6DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 32A (Ta) 20W (Tc) Surface Mount 6-DFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Good-Ark Semiconductor
Gate Charge (Qg) (Max) @ Vgs
30nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1180pF @ 15V
Part Status
Active
Power - Max
20W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
32A (Ta)
Package / Case
6-WFDFN Exposed Pad
Rds On (Max) @ Id, Vgs
6.7mOhm @ 5.5A, 4.5V
Supplier Device Package
6-DFN (2x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26800 €2,68 €
250,23880 €5,97 €
1000,20710 €20,71 €
2500,19184 €47,96 €
5000,18266 €91,33 €
1.0000,17510 €175,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16576 €497,28 €
6.0000,16119 €967,14 €
9.0000,15890 €1.430,10 €
15.0000,15637 €2.345,55 €
21.0000,15488 €3.252,48 €
30.0000,15346 €4.603,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €