
GSFL65R900 | |
|---|---|
DigiKey Part Number | 4786-GSFL65R900TR-ND - Tape & Reel (TR) 4786-GSFL65R900CT-ND - Cut Tape (CT) 4786-GSFL65R900DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFL65R900 |
Description | MOSFET, N-CH, SINGLE, 5.00A, 650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 20W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,37218 € | 186,09 € |
| 1.000 | 0,33800 € | 338,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29457 € | 883,71 € |
| 6.000 | 0,27272 € | 1.636,32 € |
| 9.000 | 0,26158 € | 2.354,22 € |
| 15.000 | 0,24907 € | 3.736,05 € |
| 21.000 | 0,24167 € | 5.075,07 € |
| 30.000 | 0,23667 € | 7.100,10 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

