
GSFKW0202 | |
|---|---|
DigiKey Part Number | 4786-GSFKW0202TR-ND - Tape & Reel (TR) 4786-GSFKW0202CT-ND - Cut Tape (CT) 4786-GSFKW0202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFKW0202 |
Description | MOSFET, N-CH, SINGLE, 2.5A, 20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 700mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 70mOhm @ 2.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04520 € | 1,13 € |
| 100 | 0,03800 € | 3,80 € |
| 250 | 0,03444 € | 8,61 € |
| 500 | 0,03232 € | 16,16 € |
| 1.000 | 0,03056 € | 30,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02840 € | 85,20 € |
| 6.000 | 0,02735 € | 164,10 € |
| 9.000 | 0,02682 € | 241,38 € |
| 15.000 | 0,02623 € | 393,45 € |
| 21.000 | 0,02589 € | 543,69 € |
| 30.000 | 0,02556 € | 766,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

