
GSFK02002 | |
|---|---|
DigiKey Part Number | 4786-GSFK02002TR-ND - Tape & Reel (TR) 4786-GSFK02002CT-ND - Cut Tape (CT) 4786-GSFK02002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFK02002 |
Description | MOSFET, N-CH, DUAL, 0.75A, 20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta) 150mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 43pF @ 10V |
Part Status Active | Power - Max 150mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 750mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 380mOhm @ 650mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,06144 € | 30,72 € |
| 1.000 | 0,05418 € | 54,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04494 € | 134,82 € |
| 6.000 | 0,04027 € | 241,62 € |
| 9.000 | 0,03789 € | 341,01 € |
| 15.000 | 0,03521 € | 528,15 € |
| 21.000 | 0,03362 € | 706,02 € |
| 30.000 | 0,03208 € | 962,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

