
GSFH9R015 | |
|---|---|
DigiKey Part Number | 4786-GSFH9R015-ND |
Manufacturer | |
Manufacturer Product Number | GSFH9R015 |
Description | MOSFET, N-CH, SINGLE, 100.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Tj) 178W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5870 pF @ 75 V |
FET Type | Power Dissipation (Max) 178W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 50 | 1,39560 € | 69,78 € |
| 100 | 1,25900 € | 125,90 € |
| 500 | 1,01968 € | 509,84 € |
| 1.000 | 0,94276 € | 942,76 € |
| 2.000 | 0,87810 € | 1.756,20 € |
| 5.000 | 0,80818 € | 4.040,90 € |
| 10.000 | 0,80741 € | 8.074,10 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

