
GSFH80R900 | |
|---|---|
DigiKey Part Number | 4786-GSFH80R900-ND |
Manufacturer | |
Manufacturer Product Number | GSFH80R900 |
Description | MOSFET, N-CH, SINGLE, 6.00A, 800 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 80W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 568 pF @ 100 V |
FET Type | Power Dissipation (Max) 80W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 0,65740 € | 32,87 € |
| 100 | 0,58580 € | 58,58 € |
| 500 | 0,45970 € | 229,85 € |
| 1.000 | 0,41912 € | 419,12 € |
| 2.000 | 0,38499 € | 769,98 € |
| 5.000 | 0,34806 € | 1.740,30 € |
| 10.000 | 0,32525 € | 3.252,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

