
GSFH80R420 | |
|---|---|
DigiKey Part Number | 4786-GSFH80R420-ND |
Manufacturer | |
Manufacturer Product Number | GSFH80R420 |
Description | MOSFET, N-CH, SINGLE, 12.00A, 80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 12A (Tc) 120W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 100 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 420mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 50 | 1,20320 € | 60,16 € |
| 100 | 1,08270 € | 108,27 € |
| 500 | 0,87136 € | 435,68 € |
| 1.000 | 0,80345 € | 803,45 € |
| 2.000 | 0,74635 € | 1.492,70 € |
| 5.000 | 0,68460 € | 3.423,00 € |
| 10.000 | 0,66930 € | 6.693,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

