
GSFH60R190 | |
|---|---|
DigiKey Part Number | 4786-GSFH60R190-ND |
Manufacturer | |
Manufacturer Product Number | GSFH60R190 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 66W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1174 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 66W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 50 | 1,18780 € | 59,39 € |
| 100 | 1,06830 € | 106,83 € |
| 500 | 0,85890 € | 429,45 € |
| 1.000 | 0,79157 € | 791,57 € |
| 2.000 | 0,73499 € | 1.469,98 € |
| 5.000 | 0,67378 € | 3.368,90 € |
| 10.000 | 0,65621 € | 6.562,10 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

