
GSFH60R160 | |
|---|---|
DigiKey Part Number | 4786-GSFH60R160-ND |
Manufacturer | |
Manufacturer Product Number | GSFH60R160 |
Description | MOSFET, N-CH, SINGLE, 24.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 180W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1482 pF @ 100 V |
FET Type | Power Dissipation (Max) 180W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 50 | 1,52540 € | 76,27 € |
| 100 | 1,37830 € | 137,83 € |
| 500 | 1,12044 € | 560,22 € |
| 1.000 | 1,03761 € | 1.037,61 € |
| 2.000 | 0,96797 € | 1.935,94 € |
| 5.000 | 0,90302 € | 4.515,10 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

