
GSFH5R010 | |
|---|---|
DigiKey Part Number | 4786-GSFH5R010-ND |
Manufacturer | |
Manufacturer Product Number | GSFH5R010 |
Description | MOSFET, N-CH, SINGLE, 120.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 200W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5208 pF @ 50 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 50 | 0,79360 € | 39,68 € |
| 100 | 0,70920 € | 70,92 € |
| 500 | 0,56090 € | 280,45 € |
| 1.000 | 0,51320 € | 513,20 € |
| 2.000 | 0,47309 € | 946,18 € |
| 5.000 | 0,42969 € | 2.148,45 € |
| 10.000 | 0,40288 € | 4.028,80 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

