
GSFH4R590 | |
|---|---|
DigiKey Part Number | 4786-GSFH4R590-ND |
Manufacturer | |
Manufacturer Product Number | GSFH4R590 |
Description | MOSFET, N-CH, SINGLE, 130.00A, 9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 90 V 130A (Tc) 160W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 90 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4284 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 160W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 50 | 0,71820 € | 35,91 € |
| 100 | 0,64060 € | 64,06 € |
| 500 | 0,50434 € | 252,17 € |
| 1.000 | 0,46049 € | 460,49 € |
| 2.000 | 0,42360 € | 847,20 € |
| 5.000 | 0,38369 € | 1.918,45 € |
| 10.000 | 0,35903 € | 3.590,30 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

