
GSFH4003 | |
|---|---|
DigiKey Part Number | 4786-GSFH4003-ND |
Manufacturer | |
Manufacturer Product Number | GSFH4003 |
Description | MOSFET, N-CH, SINGLE, 240.00A, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 240A (Tc) 250W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 50 | 0,82040 € | 41,02 € |
| 100 | 0,73340 € | 73,34 € |
| 500 | 0,58052 € | 290,26 € |
| 1.000 | 0,53137 € | 531,37 € |
| 2.000 | 0,49002 € | 980,04 € |
| 5.000 | 0,44529 € | 2.226,45 € |
| 10.000 | 0,41766 € | 4.176,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

