
GSFH0970 | |
|---|---|
DigiKey Part Number | 4786-GSFH0970-ND |
Manufacturer | |
Manufacturer Product Number | GSFH0970 |
Description | MOSFET, N-CH, SINGLE, 160A, 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Tc) 208W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 450 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 26000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72100 € | 17,21 € |
| 50 | 1,48480 € | 74,24 € |
| 100 | 1,41160 € | 141,16 € |
| 250 | 1,33420 € | 333,55 € |
| 500 | 1,28752 € | 643,76 € |
| 1.000 | 1,24913 € | 1.249,13 € |
| 2.500 | 1,20858 € | 3.021,45 € |
| 5.000 | 1,18414 € | 5.920,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

