
GSFH0680 | |
|---|---|
DigiKey Part Number | 4786-GSFH0680-ND |
Manufacturer | |
Manufacturer Product Number | GSFH0680 |
Description | MOSFET, N-CH, SINGLE, 80.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 110W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 30 V |
FET Type | Power Dissipation (Max) 110W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43030 € | 43,03 € |
| 500 | 0,33356 € | 166,78 € |
| 1.000 | 0,30242 € | 302,42 € |
| 2.000 | 0,27620 € | 552,40 € |
| 5.000 | 0,24782 € | 1.239,10 € |
| 10.000 | 0,23028 € | 2.302,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

