
GSFD8005 | |
|---|---|
DigiKey Part Number | 4786-GSFD8005TR-ND - Tape & Reel (TR) 4786-GSFD8005CT-ND - Cut Tape (CT) 4786-GSFD8005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD8005 |
Description | MOSFET, N-CH, SINGLE, 5.5A, 800V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.5A (Tc) 132W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15.16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 678 pF @ 25 V |
FET Type | Power Dissipation (Max) 132W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.7Ohm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,27542 € | 275,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26380 € | 659,50 € |
| 5.000 | 0,25680 € | 1.284,00 € |
| 7.500 | 0,25330 € | 1.899,75 € |
| 12.500 | 0,24941 € | 3.117,62 € |
| 17.500 | 0,24715 € | 4.325,12 € |
| 25.000 | 0,24496 € | 6.124,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

