
GSFD65R900 | |
|---|---|
DigiKey Part Number | 4786-GSFD65R900-ND |
Manufacturer | |
Manufacturer Product Number | GSFD65R900 |
Description | MOSFET, N-CH, SINGLE, 5.00A, 650 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 5A (Tc) 42W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 100 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,69200 € | 6,92 € |
| 100 | 0,45570 € | 45,57 € |
| 500 | 0,35404 € | 177,02 € |
| 1.000 | 0,32131 € | 321,31 € |
| 2.500 | 0,28587 € | 714,68 € |
| 5.000 | 0,26396 € | 1.319,80 € |
| 10.000 | 0,24554 € | 2.455,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

