
GSFD1028 | |
|---|---|
DigiKey Part Number | 4786-GSFD1028TR-ND - Tape & Reel (TR) 4786-GSFD1028CT-ND - Cut Tape (CT) 4786-GSFD1028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD1028 |
Description | MOSFET, N-CH, SINGLE, 28A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 53W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1030 pF @ 50 V |
FET Type | Power Dissipation (Max) 53W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 21mOhm @ 14A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48300 € | 24,83 € |
| 25 | 2,28000 € | 57,00 € |
| 100 | 2,05800 € | 205,80 € |
| 250 | 1,95204 € | 488,01 € |
| 500 | 1,93752 € | 968,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78011 € | 4.450,28 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

