
GSFD0625 | |
|---|---|
DigiKey Part Number | 4786-GSFD0625TR-ND - Tape & Reel (TR) 4786-GSFD0625CT-ND - Cut Tape (CT) 4786-GSFD0625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD0625 |
Description | MOSFET, N-CH, SINGLE, 27.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 27A (Tc) 40W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20000 € | 5,00 € |
| 100 | 0,17280 € | 17,28 € |
| 250 | 0,15980 € | 39,95 € |
| 500 | 0,15194 € | 75,97 € |
| 1.000 | 0,14550 € | 145,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13868 € | 346,70 € |
| 5.000 | 0,13458 € | 672,90 € |
| 7.500 | 0,13252 € | 993,90 € |
| 12.500 | 0,13024 € | 1.628,00 € |
| 17.500 | 0,12891 € | 2.255,92 € |
| 25.000 | 0,12763 € | 3.190,75 € |
| 62.500 | 0,12487 € | 7.804,38 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

