
GSFC1208 | |
|---|---|
DigiKey Part Number | 4786-GSFC1208TR-ND - Tape & Reel (TR) 4786-GSFC1208CT-ND - Cut Tape (CT) 4786-GSFC1208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC1208 |
Description | MOSFET, P-CH, SINGLE, -.85A, -20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 850mA (Ta) 690mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 640mOhm @ 550mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04800 € | 1,20 € |
| 100 | 0,04010 € | 4,01 € |
| 250 | 0,03644 € | 9,11 € |
| 500 | 0,03418 € | 17,09 € |
| 1.000 | 0,03234 € | 32,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03007 € | 90,21 € |
| 6.000 | 0,02896 € | 173,76 € |
| 9.000 | 0,02840 € | 255,60 € |
| 15.000 | 0,02779 € | 416,85 € |
| 21.000 | 0,02743 € | 576,03 € |
| 30.000 | 0,02708 € | 812,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

