
GSFC10110L | |
|---|---|
DigiKey Part Number | 4786-GSFC10110LTR-ND - Tape & Reel (TR) 4786-GSFC10110LCT-ND - Cut Tape (CT) 4786-GSFC10110LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC10110L |
Description | MOSFET, N-CH, SINGLE, 6.00A, 100 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6A (Ta) 2.5W (Ta) Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 106mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 446 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,11670 € | 58,35 € |
| 1.000 | 0,10402 € | 104,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08789 € | 263,67 € |
| 6.000 | 0,07976 € | 478,56 € |
| 9.000 | 0,07561 € | 680,49 € |
| 15.000 | 0,07095 € | 1.064,25 € |
| 21.000 | 0,06819 € | 1.431,99 € |
| 30.000 | 0,06550 € | 1.965,00 € |
| 75.000 | 0,05961 € | 4.470,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

