
GSFC04031 | |
|---|---|
DigiKey Part Number | 4786-GSFC04031TR-ND - Tape & Reel (TR) 4786-GSFC04031CT-ND - Cut Tape (CT) 4786-GSFC04031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC04031 |
Description | MOSFET, P-CH, SINGLE, -3A, -40V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 3A (Ta) 1.56W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10440 € | 10,44 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05707 € | 171,21 € |
| 6.000 | 0,05140 € | 308,40 € |
| 9.000 | 0,04851 € | 436,59 € |
| 15.000 | 0,04526 € | 678,90 € |
| 21.000 | 0,04333 € | 909,93 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 75.000 | 0,03734 € | 2.800,50 € |
| 150.000 | 0,03480 € | 5.220,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

