
GSFC0306 | |
|---|---|
DigiKey Part Number | 4786-GSFC0306TR-ND - Tape & Reel (TR) 4786-GSFC0306CT-ND - Cut Tape (CT) 4786-GSFC0306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0306 |
Description | MOSFETS, N-CH, SINGLE, 30V, 5.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 520 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.56W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07160 € | 1,79 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05544 € | 13,86 € |
| 500 | 0,05226 € | 26,13 € |
| 1.000 | 0,04962 € | 49,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04636 € | 139,08 € |
| 6.000 | 0,04477 € | 268,62 € |
| 9.000 | 0,04398 € | 395,82 € |
| 15.000 | 0,04309 € | 646,35 € |
| 21.000 | 0,04258 € | 894,18 € |
| 30.000 | 0,04208 € | 1.262,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

