
GSFC0301 | |
|---|---|
DigiKey Part Number | 4786-GSFC0301TR-ND - Tape & Reel (TR) 4786-GSFC0301CT-ND - Cut Tape (CT) 4786-GSFC0301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0301 |
Description | MOSFETS, P-CH, SINGLE, -30V, -4. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.56W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1175 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05616 € | 14,04 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,05024 € | 50,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04695 € | 140,85 € |
| 6.000 | 0,04534 € | 272,04 € |
| 9.000 | 0,04453 € | 400,77 € |
| 15.000 | 0,04364 € | 654,60 € |
| 21.000 | 0,04311 € | 905,31 € |
| 30.000 | 0,04261 € | 1.278,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

