
GSFC0204 | |
|---|---|
DigiKey Part Number | 4786-GSFC0204TR-ND - Tape & Reel (TR) 4786-GSFC0204CT-ND - Cut Tape (CT) 4786-GSFC0204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0204 |
Description | MOSFET, N-CH, SINGLE, 4A, 20V, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05160 € | 1,29 € |
| 100 | 0,04350 € | 4,35 € |
| 250 | 0,03948 € | 9,87 € |
| 500 | 0,03710 € | 18,55 € |
| 1.000 | 0,03512 € | 35,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03269 € | 98,07 € |
| 6.000 | 0,03150 € | 189,00 € |
| 9.000 | 0,03090 € | 278,10 € |
| 15.000 | 0,03024 € | 453,60 € |
| 21.000 | 0,02985 € | 626,85 € |
| 30.000 | 0,02948 € | 884,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



