
GSFB0305 | |
|---|---|
DigiKey Part Number | 4786-GSFB0305TR-ND - Tape & Reel (TR) 4786-GSFB0305CT-ND - Cut Tape (CT) 4786-GSFB0305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFB0305 |
Description | MOSFET 2P-CH 30V 4.2A 6PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.2A (Ta), 8A (Tc) 1.9W (Ta), 7.4W (Tc) Surface Mount 6-PPAK (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.2A (Ta), 8A (Tc) | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 820pF @ 15V | |
Power - Max | 1.9W (Ta), 7.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-PPAK (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,14332 € | 35,83 € |
| 500 | 0,13614 € | 68,07 € |
| 1.000 | 0,13023 € | 130,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12293 € | 368,79 € |
| 6.000 | 0,11935 € | 716,10 € |
| 9.000 | 0,11756 € | 1.058,04 € |
| 15.000 | 0,11558 € | 1.733,70 € |
| 21.000 | 0,11442 € | 2.402,82 € |
| 30.000 | 0,11330 € | 3.399,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

