
GSF3404 | |
|---|---|
DigiKey Part Number | 4786-GSF3404TR-ND - Tape & Reel (TR) 4786-GSF3404CT-ND - Cut Tape (CT) 4786-GSF3404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF3404 |
Description | MOSFET, N-CH, SINGLE, 5.80A, 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.8A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 255 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.4W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 31mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06402 € | 32,01 € |
| 1.000 | 0,05649 € | 56,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04690 € | 140,70 € |
| 6.000 | 0,04205 € | 252,30 € |
| 9.000 | 0,03958 € | 356,22 € |
| 15.000 | 0,03680 € | 552,00 € |
| 21.000 | 0,03515 € | 738,15 € |
| 30.000 | 0,03355 € | 1.006,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

