
GSF3400 | |
|---|---|
DigiKey Part Number | 4786-GSF3400TR-ND - Tape & Reel (TR) 4786-GSF3400CT-ND - Cut Tape (CT) 4786-GSF3400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF3400 |
Description | MOSFET, N-CH, SINGLE, 5.6A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.6A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 535 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 5.6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04760 € | 1,19 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03624 € | 9,06 € |
| 500 | 0,03402 € | 17,01 € |
| 1.000 | 0,03219 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02994 € | 89,82 € |
| 6.000 | 0,02883 € | 172,98 € |
| 9.000 | 0,02827 € | 254,43 € |
| 15.000 | 0,02766 € | 414,90 € |
| 21.000 | 0,02730 € | 573,30 € |
| 30.000 | 0,02696 € | 808,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



