
GSF2TVS12A | |
|---|---|
DigiKey Part Number | 4786-GSF2TVS12ATR-ND - Tape & Reel (TR) 4786-GSF2TVS12ACT-ND - Cut Tape (CT) 4786-GSF2TVS12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF2TVS12A |
Description | TVS DIODE 12VWM 19.9VC ESGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09670 € | 9,67 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06291 € | 62,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05234 € | 157,02 € |
| 6.000 | 0,04701 € | 282,06 € |
| 9.000 | 0,04429 € | 398,61 € |
| 15.000 | 0,04123 € | 618,45 € |
| 21.000 | 0,03942 € | 827,82 € |
| 30.000 | 0,03765 € | 1.129,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

