
GSEZ5B302 | |
|---|---|
DigiKey Part Number | 4786-GSEZ5B302TR-ND - Tape & Reel (TR) 4786-GSEZ5B302CT-ND - Cut Tape (CT) 4786-GSEZ5B302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEZ5B302 |
Description | TVS DIODE 5VWM 14VC DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02557 € | 25,57 € |
| 2.000 | 0,02244 € | 44,88 € |
| 5.000 | 0,01904 € | 95,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01693 € | 169,30 € |
| 20.000 | 0,01514 € | 302,80 € |
| 30.000 | 0,01424 € | 427,20 € |
| 50.000 | 0,01321 € | 660,50 € |
| 70.000 | 0,01261 € | 882,70 € |
| 100.000 | 0,01202 € | 1.202,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

