
GSES5VD1006-2U | |
|---|---|
DigiKey Part Number | 4786-GSES5VD1006-2UTR-ND - Tape & Reel (TR) 4786-GSES5VD1006-2UCT-ND - Cut Tape (CT) 4786-GSES5VD1006-2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSES5VD1006-2U |
Description | TVS DIODE 5VWM 13.5VC DFN10062 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | GSES5VD1006-2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 135W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04044 € | 20,22 € |
| 1.000 | 0,03547 € | 35,47 € |
| 2.000 | 0,03126 € | 62,52 € |
| 5.000 | 0,02669 € | 133,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02385 € | 238,50 € |
| 20.000 | 0,02146 € | 429,20 € |
| 30.000 | 0,02024 € | 607,20 € |
| 50.000 | 0,01887 € | 943,50 € |
| 70.000 | 0,01806 € | 1.264,20 € |
| 100.000 | 0,01727 € | 1.727,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

