
GSES12VD1006-2B | |
|---|---|
DigiKey Part Number | 4786-GSES12VD1006-2BTR-ND - Tape & Reel (TR) 4786-GSES12VD1006-2BCT-ND - Cut Tape (CT) 4786-GSES12VD1006-2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSES12VD1006-2B |
Description | TVS DIODE 12VWM 26VC DFN10062L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications CAN |
Part Status Active | Capacitance @ Frequency 9.3pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 12V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 100 | 0,06400 € | 6,40 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04091 € | 40,91 € |
| 2.000 | 0,03614 € | 72,28 € |
| 5.000 | 0,03095 € | 154,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02773 € | 277,30 € |
| 20.000 | 0,02502 € | 500,40 € |
| 30.000 | 0,02364 € | 709,20 € |
| 50.000 | 0,02209 € | 1.104,50 € |
| 70.000 | 0,02117 € | 1.481,90 € |
| 100.000 | 0,02027 € | 2.027,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

