
GSEP12U005 | |
|---|---|
DigiKey Part Number | 4786-GSEP12U005TR-ND - Tape & Reel (TR) 4786-GSEP12U005CT-ND - Cut Tape (CT) 4786-GSEP12U005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEP12U005 |
Description | TVS DIODE 5.5VWM 12VWM DFN1616 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs), 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN1616 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max), 12V (Max) | |
Voltage - Breakdown (Min) | 6.5V, 12.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs), 12A (8/20µs) | |
Power - Peak Pulse | 100W, 300W | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max), 100pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14260 € | 14,26 € |
| 500 | 0,10618 € | 53,09 € |
| 1.000 | 0,09439 € | 94,39 € |
| 2.000 | 0,08445 € | 168,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07367 € | 368,35 € |
| 10.000 | 0,06701 € | 670,10 € |
| 15.000 | 0,06360 € | 954,00 € |
| 25.000 | 0,05978 € | 1.494,50 € |
| 35.000 | 0,05752 € | 2.013,20 € |
| 50.000 | 0,05532 € | 2.766,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

