12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSEN5B200

DigiKey Part Number
4786-GSEN5B200TR-ND - Tape & Reel (TR)
4786-GSEN5B200CT-ND - Cut Tape (CT)
4786-GSEN5B200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEN5B200
Description
TVS DIODE 5VWM 12.5VC DFN0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06700 €0,67 €
1000,04110 €4,11 €
5000,02964 €14,82 €
1.0000,02590 €25,90 €
2.0000,02273 €45,46 €
5.0000,01928 €96,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01714 €171,40 €
20.0000,01533 €306,60 €
30.0000,01441 €432,30 €
50.0000,01338 €669,00 €
70.0000,01277 €893,90 €
100.0000,01217 €1.217,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €