
GSEN5B025 | |
|---|---|
DigiKey Part Number | 4786-GSEN5B025TR-ND - Tape & Reel (TR) 4786-GSEN5B025CT-ND - Cut Tape (CT) 4786-GSEN5B025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEN5B025 |
Description | TVS DIODE 5VWM 20VC DFN0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power - Peak Pulse 60W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.25pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 0201 (0603 Metric) |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,03915 € | 39,15 € |
| 2.000 | 0,03456 € | 69,12 € |
| 5.000 | 0,02956 € | 147,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02489 € | 373,35 € |
| 30.000 | 0,02253 € | 675,90 € |
| 45.000 | 0,02133 € | 959,85 € |
| 75.000 | 0,01997 € | 1.497,75 € |
| 105.000 | 0,01917 € | 2.012,85 € |
| 150.000 | 0,01840 € | 2.760,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

