
GSEN5B005 | |
|---|---|
DigiKey Part Number | 4786-GSEN5B005TR-ND - Tape & Reel (TR) 4786-GSEN5B005CT-ND - Cut Tape (CT) 4786-GSEN5B005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEN5B005 |
Description | TVS DIODE 5VWM 10VC DFN0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 120W | |
Power Line Protection | No | |
Applications | DVI, USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06000 € | 6,00 € |
| 500 | 0,04364 € | 21,82 € |
| 1.000 | 0,03836 € | 38,36 € |
| 2.000 | 0,03388 € | 67,76 € |
| 5.000 | 0,02902 € | 145,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02600 € | 260,00 € |
| 20.000 | 0,02346 € | 469,20 € |
| 30.000 | 0,02217 € | 665,10 € |
| 50.000 | 0,02071 € | 1.035,50 € |
| 70.000 | 0,01985 € | 1.389,50 € |
| 100.000 | 0,01901 € | 1.901,00 € |
| 250.000 | 0,01717 € | 4.292,50 € |
| 500.000 | 0,01614 € | 8.070,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

