
GSEFP5B005 | |
|---|---|
DigiKey Part Number | 4786-GSEFP5B005TR-ND - Tape & Reel (TR) 4786-GSEFP5B005CT-ND - Cut Tape (CT) 4786-GSEFP5B005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEFP5B005 |
Description | TVS, ESD, 6.5V, 3A, 0.25PF, DFN1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1210-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 51W | |
Power Line Protection | Yes | |
Applications | USB | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,08918 € | 44,59 € |
| 1.000 | 0,07905 € | 79,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06617 € | 198,51 € |
| 6.000 | 0,05967 € | 358,02 € |
| 9.000 | 0,05635 € | 507,15 € |
| 15.000 | 0,05262 € | 789,30 € |
| 21.000 | 0,05041 € | 1.058,61 € |
| 30.000 | 0,04827 € | 1.448,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

