
GSEDP3B003 | |
|---|---|
DigiKey Part Number | 4786-GSEDP3B003TR-ND - Tape & Reel (TR) 4786-GSEDP3B003CT-ND - Cut Tape (CT) 4786-GSEDP3B003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEDP3B003 |
Description | TVS DIODE 3.3VWM 6VC ECP01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount ECP01005 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | DVI, Ethernet, HDMI, USB | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,06165 € | 61,65 € |
| 2.000 | 0,05485 € | 109,70 € |
| 5.000 | 0,04746 € | 237,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04289 € | 428,90 € |
| 20.000 | 0,03904 € | 780,80 € |
| 30.000 | 0,03708 € | 1.112,40 € |
| 50.000 | 0,03488 € | 1.744,00 € |
| 70.000 | 0,03357 € | 2.349,90 € |
| 100.000 | 0,03230 € | 3.230,00 € |
| 250.000 | 0,03012 € | 7.530,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

