


GSEDC15U010 | |
|---|---|
DigiKey Part Number | 4786-GSEDC15U010TR-ND - Tape & Reel (TR) 4786-GSEDC15U010CT-ND - Cut Tape (CT) 4786-GSEDC15U010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEDC15U010 |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 10A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08330 € | 41,65 € |
| 1.000 | 0,07378 € | 73,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06164 € | 184,92 € |
| 6.000 | 0,05552 € | 333,12 € |
| 9.000 | 0,05239 € | 471,51 € |
| 15.000 | 0,04888 € | 733,20 € |
| 21.000 | 0,04680 € | 982,80 € |
| 30.000 | 0,04477 € | 1.343,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

