
GSEC5U700 | |
|---|---|
DigiKey Part Number | 4786-GSEC5U700TR-ND - Tape & Reel (TR) 4786-GSEC5U700CT-ND - Cut Tape (CT) 4786-GSEC5U700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEC5U700 |
Description | TVS, ESD, DUAL, UNI-DIR, 5.0V, 7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05624 € | 28,12 € |
| 1.000 | 0,04954 € | 49,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04097 € | 122,91 € |
| 6.000 | 0,03665 € | 219,90 € |
| 9.000 | 0,03444 € | 309,96 € |
| 15.000 | 0,03196 € | 479,40 € |
| 21.000 | 0,03048 € | 640,08 € |
| 30.000 | 0,02905 € | 871,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

