
GSBK02K506 | |
|---|---|
DigiKey Part Number | 4786-GSBK02K506TR-ND - Tape & Reel (TR) 4786-GSBK02K506CT-ND - Cut Tape (CT) 4786-GSBK02K506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBK02K506 |
Description | BRIDGE RECTIFIER, SCHOTTKY, 2A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount K5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | K5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79500 € | 7,95 € |
| 100 | 0,52660 € | 52,66 € |
| 500 | 0,41134 € | 205,67 € |
| 1.000 | 0,37424 € | 374,24 € |
| 2.000 | 0,34303 € | 686,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30925 € | 1.546,25 € |
| 10.000 | 0,28838 € | 2.883,80 € |
| 15.000 | 0,27776 € | 4.166,40 € |
| 25.000 | 0,26582 € | 6.645,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

