
GSBK02K504 | |
|---|---|
DigiKey Part Number | 4786-GSBK02K504TR-ND - Tape & Reel (TR) 4786-GSBK02K504CT-ND - Cut Tape (CT) 4786-GSBK02K504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBK02K504 |
Description | BRIDGE RECTIFIER, SCHOTTKY, 2A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount K5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | K5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,53320 € | 53,32 € |
| 500 | 0,41652 € | 208,26 € |
| 1.000 | 0,37895 € | 378,95 € |
| 2.000 | 0,34735 € | 694,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31314 € | 1.565,70 € |
| 10.000 | 0,29201 € | 2.920,10 € |
| 15.000 | 0,28125 € | 4.218,75 € |
| 25.000 | 0,26917 € | 6.729,25 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

