
GSBCP68-16 | |
|---|---|
DigiKey Part Number | 4786-GSBCP68-16TR-ND - Tape & Reel (TR) 4786-GSBCP68-16CT-ND - Cut Tape (CT) 4786-GSBCP68-16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP68-16 |
Description | TRANS NPN 20V 1A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1 A 40MHz Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Frequency - Transition | 40MHz | |
Operating Temperature | 94°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,15590 € | 15,59 € |
| 500 | 0,11670 € | 58,35 € |
| 1.000 | 0,10402 € | 104,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09027 € | 225,68 € |
| 5.000 | 0,08176 € | 408,80 € |
| 7.500 | 0,07742 € | 580,65 € |
| 12.500 | 0,07254 € | 906,75 € |
| 17.500 | 0,06965 € | 1.218,88 € |
| 25.000 | 0,06685 € | 1.671,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

