
GSBCP56-10 | |
|---|---|
DigiKey Part Number | 4786-GSBCP56-10TR-ND - Tape & Reel (TR) 4786-GSBCP56-10CT-ND - Cut Tape (CT) 4786-GSBCP56-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBCP56-10 |
Description | TRANSISTOR, NPN, 80V, 1.00A, SOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,08966 € | 44,83 € |
| 1.000 | 0,07959 € | 79,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06866 € | 171,65 € |
| 5.000 | 0,06189 € | 309,45 € |
| 7.500 | 0,05844 € | 438,30 € |
| 12.500 | 0,05455 € | 681,88 € |
| 17.500 | 0,05225 € | 914,38 € |
| 25.000 | 0,05002 € | 1.250,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

