Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSBCP54-16

DigiKey Part Number
4786-GSBCP54-16TR-ND - Tape & Reel (TR)
4786-GSBCP54-16CT-ND - Cut Tape (CT)
4786-GSBCP54-16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSBCP54-16
Description
TRANS NPN 45V 1A SOT-223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 1 A 100MHz 1.5 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
100MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19200 €1,92 €
1000,12070 €12,07 €
5000,08966 €44,83 €
1.0000,07959 €79,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06866 €171,65 €
5.0000,06189 €309,45 €
7.5000,05844 €438,30 €
12.5000,05455 €681,88 €
17.5000,05225 €914,38 €
25.0000,05002 €1.250,50 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €